EBM15DCKT

Heilind Number:SULEBM15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCKT

Detailed Description

Introducing the EBM15DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring reliable conductivity and durability. With a pitch of 3.96mm and 30 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The connector's straight orientation and loop bellow contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating guarantees long-term performance. Whether used in aerospace, defense, or industrial applications, the EBM15DCKT delivers uncompromising quality and reliability.