EBM15DCMD

Heilind Number:SULEBM15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCMD

Detailed Description

Introducing the EBM15DCMD Board To Board PCB Connector, a high-performance female connector designed for demanding electronic applications. With a pitch of 3.96mm (.156in) and two rows of 30 positions, this connector boasts exceptional connectivity. Its Phosphor Bronze contacts plated with gold ensure reliable signal transmission, while its hairpin contact type and wire wrap termination method guarantee secure and efficient assembly. Operating within a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various environments. The Matte Tin termination plating offers durability. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust the EBM15DCMD for seamless and robust board-to-board connections in your electronic systems.