EBM15DCMH

Heilind Number:SULEBM15DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCMH

Detailed Description

Introducing the SKU EBM15DCMH, a high-performance connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for power and signal transmission. The two rows of contacts, utilizing a wire wrap termination method, offer secure and efficient connections. Each contact is plated with gold for enhanced conductivity and durability. The hairpin contact type and straight orientation further optimize signal integrity. With 30 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity options for your PCB needs. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring just .61 inches in height and 9.4mm (.37 inches) in width, it's compact yet robust. The matte tin termination plating ensures compatibility with various PCBs. Whether it's for board-to-board connections or card edge mounting, the EBM15DCMH is your reliable solution.