EBM15DCMI-S288

Heilind Number:SULEBM15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBM15DCMI-S288. This high-performance connector, designed for female gender, features two rows with a threaded mount type for secure installation. Termination is made easy with the card extender method. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for various applications. The hairpin contact type and straddle orientation offer efficient signal transmission. Boasting 30 positions and a tail length of 13.84mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. Compact with dimensions of 15.49mm in height and 9.4mm in width, it's space-efficient. The matte tin termination plating enhances durability. Classified under high-grade Board-to-Board PCB Connectors, this product, acronym EBM15DCMIS288, guarantees top-notch quality and performance.