EBM15DCMI

Heilind Number:SULEBM15DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCMI

Detailed Description

Introducing the EBM15DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for power and signal transmission. The female connector with two rows and 30 positions offers versatile connectivity options. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the EBM15DCMI for efficient and durable board-to-board connections in your next project.