EBM15DCMN-S288

Heilind Number:SULEBM15DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender and 2 rows with 30 positions, it offers versatile connectivity options. The termination method of Card Extender and contact material of Phosphor Bronze with gold plating guarantee excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh conditions. The hairpin contact type and straddle orientation facilitate secure and stable connections. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the durability of this connector, with termination plating of Matte Tin ensuring long-term performance. A perfect choice for high-reliability applications, the EBM15DCMNS288 is your go-to solution for seamless board-to-board connections.