EBM15DCMN

Heilind Number:SULEBM15DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCMN

Detailed Description

Experience unparalleled connectivity with our EBM15DCMN Board To Board PCB Connector. Featuring two rows for enhanced functionality, this female connector boasts a robust construction of PBT and Phosphor Bronze for durability. With a 3A amperage and a voltage rating of 950VAC, it ensures reliable power transmission. The termination method of Wire Wrap guarantees secure connections, while the Gold contact plating enhances conductivity. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and 30 positions provide versatility, while the Hairpin contact type ensures optimal performance. The Matte Tin termination plating adds to its longevity. Measuring just .61 inches in height and 9.4mm in width, it offers a compact solution without compromising on functionality. Trust in the EBM15DCMN for seamless board-to-board connectivity in your projects.