EBM15DCMS-S288

Heilind Number:SULEBM15DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCMS-S288

Detailed Description

The EBM15DCMS-S288 is a high-performing board-to-board PCB connector, designed for precision and reliability in electronic assemblies. Featuring a unique combination of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. Its female gender and side hole mount type make it versatile for various applications. The 30-position, 2-row layout offers ample connectivity options, while the Hairpin contact type and gold plating guarantee low contact resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating ensures secure and lasting connections. Perfect for critical electronic systems, the EBM15DCMS-S288 is a top choice for engineers seeking high reliability in their designs.