EBM15DCMS

Heilind Number:SULEBM15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCMS

Detailed Description

Introducing the EBM15DCMS, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. This female connector features PBT and Phosphor Bronze construction, ensuring durability and longevity. With a current rating of 3A and a voltage resistance of 950VAC, it meets the demands of various applications. The two-row design with 30 positions allows for versatile connectivity. Utilizing a wire wrap termination method and gold-plated contacts on Phosphor Bronze, it ensures secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation, side-hole mount type, and hairpin contact type offer ease of installation. With a tail length of 14.22mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it's space-efficient. The matte tin termination plating complies with industry standards. Perfect for use in aerospace, defense, and industrial applications, the EBM15DCMS guarantees high performance and reliability.