EBM15DCMT-S288

Heilind Number:SULEBM15DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCMT-S288

Detailed Description

Introducing the EBM15DCMT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures safe and stable power transmission. Featuring two rows of 30 female contacts, each made of durable phosphor bronze and plated with gold for optimal conductivity. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating guarantees long-term durability. Trust in the EBM15DCMTS288 for high-reliability performance in your electronic systems.