EBM15DCMT

Heilind Number:SULEBM15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCMT

Detailed Description

Introducing the EBM15DCMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and phosphor bronze construction, ensures reliable connectivity. With a 3A amperage rating and the ability to handle up to 950VAC, it's suitable for power and signal transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer a total of 30 positions with a 3.96mm pitch. Threaded mounting and wire wrap termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted PCB layouts. The matte tin termination plating ensures long-term durability. Trust the EBM15DCMT for efficient and durable board-to-board connections in your electronic designs.