EBM15DCSD-S288

Heilind Number:SULEBM15DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCSD-S288

Detailed Description

Introducing the EBM15DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The female gender connector with two rows and 30 positions ensures versatile compatibility. Its clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts provide optimal conductivity, while the 3A amperage and 950VAC voltage rating guarantee safe and efficient power transmission. The hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits without compromising performance. With matte tin termination plating and a stringent quality control process, this connector ensures long-term reliability. Trust the EBM15DCSD-S288 for your mission-critical connectivity needs.