EBM15DCSD

Heilind Number:SULEBM15DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCSD

Detailed Description

Introducing the EBM15DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. Featuring two rows of 30 female contacts with a pitch of 3.96mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for high-power applications. With a straight orientation and a tail length of 4.06mm, it provides flexibility in PCB layout. Meeting stringent quality standards with a matte tin termination plating and an operating temperature range of -65 to 125°C, the EBM15DCSD is the perfect choice for mission-critical systems.