EBM15DCSH-S288

Heilind Number:SULEBM15DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCSH-S288

Detailed Description

EBM15DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows of contacts, and clearance hole mount type make it versatile for various PCB layouts. The Card Extender termination method, along with Gold-plated Phosphor Bronze contacts, guarantees optimal signal integrity. With a pitch of 3.96mm, it offers precise connections, while the Hairpin contact type and Straddle orientation enhance stability. This connector has 30 positions and a tail length of 3.68mm, meeting the needs of complex electronic systems. Operating within a wide temperature range of -65 to 125°C, it is highly reliable in extreme conditions. The Matte Tin termination plating ensures durability and longevity. As part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product is essential for high-speed data transmission in industries like telecommunications, aerospace, and industrial automation. Hi-rel certification guarantees performance in critical applications. Upgrade your PCB designs with the EBM15DCSHS288 connector for uncompromised quality and performance.