| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DCSH |
EBM15DCSH
| Heilind Number: | SULEBM15DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DCSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DCSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a total of 30 positions, ensuring versatile connectivity options. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, the EBM15DCSH is a reliable solution for your connectivity needs.

