EBM15DCSI-S288

Heilind Number:SULEBM15DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCSI-S288

Detailed Description

The EBM15DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector is suitable for power-intensive systems. Its female gender, two rows, and threaded mount type offer easy installation on PCBs. The termination method of card extender and hairpin contact type guarantee secure and stable connections. Gold-plated phosphor bronze contacts ensure excellent signal transmission. With a pitch of 3.96 mm (.156 in) and 30 positions, it allows for high-density mounting. Operating in a wide temperature range of -65 to 125 °C, it is ideal for industrial and aerospace applications. The matte tin termination plating provides durability and corrosion resistance. Measuring at .61 inches in height and 9.4 mm (.37 in) in width, this connector is compact yet robust. In summary, the EBM15DCSI-S288 is a top-of-the-line solution for critical PCB interconnectivity needs.