EBM15DCSI

Heilind Number:SULEBM15DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCSI

Detailed Description

Introducing the EBM15DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches) and offers 30 gold-plated contacts for reliable connectivity. The contact material is phosphor bronze, ensuring durability and high conductivity. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The hairpin contact type and straight orientation further enhance its performance. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the EBM15DCSI for seamless board-to-board connections in your electronic designs.