EBM15DCSN-S288

Heilind Number:SULEBM15DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCSN-S288

Detailed Description

SKU EBM15DCSN-S288 offers a reliable connectivity solution for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector is designed for optimal performance. With two rows and 30 positions, it allows for efficient data transmission. The termination method of Card Extender ensures secure connectivity. Gold-plated contacts and a contact voltage rating of 950 VAC guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it space-efficient on PCBs. The Matte Tin termination plating further enhances its reliability. Ideal for Board to Board and Card Edge connections, this connector is a must-have for high-quality electronic assemblies.