EBM15DCSS-S288

Heilind Number:SULEBM15DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCSS-S288

Detailed Description

Introducing our high-performance Board to Board PCB Connector with SKU EBM15DCSS-S288, perfect for demanding applications. Crafted from durable PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures reliable signal transmission. With a 3 A amperage rating and 950 VAC voltage capacity, it guarantees efficient power delivery. Featuring a straddle orientation and side hole mount type, it offers versatile installation options. The 30-position connector with 2 rows facilitates complex connections. Its hairpin contact type and card extender termination method ensure secure and stable connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design with a connector height of 15.49 mm and width of 9.4 mm saves space on the PCB. With matte tin termination plating, it resists corrosion and oxidation. Whether for industrial, aerospace, or telecommunications applications, this connector, part of our Board to Board PCB Connectors category, guarantees high reliability and performance.