EBM15DCSS

Heilind Number:SULEBM15DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCSS

Detailed Description

Introducing the EBM15DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for various industrial applications. The female connector with two rows and 30 positions offers ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin design enhances signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. The matte tin termination plating ensures stable performance over time. Whether in aerospace, telecommunications, or other fields, the EBM15DCSS is the perfect choice for your connectivity needs.