EBM15DCST

Heilind Number:SULEBM15DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCST

Detailed Description

Introducing the EBM15DCST, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a sleek and streamlined profile, this connector features a threaded mount type for secure installation on circuit boards. Its two rows of contacts, made of durable phosphor bronze, are plated with gold for optimal conductivity. The hairpin contact design ensures a stable connection, while the 3.96mm pitch allows for efficient signal transmission. Rated for up to 950VAC and 3A, this connector is suitable for power and data applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating offers long-lasting durability. With 30 positions and a tail length of 4.06mm, it provides ample connectivity options. The EBM15DCST is a must-have component for any project requiring secure and efficient board-to-board connections.