EBM15DCTD-S288

Heilind Number:SULEBM15DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCTD-S288

Detailed Description

This female board-to-board PCB connector, SKU EBM15DCTD-S288, features a durable construction with PBT housing and phosphor bronze contacts, all plated with gold for optimal conductivity. With a pitch of 3.96mm (.156 in) and two rows of 30 hairpin contacts, it offers reliable connectivity in high-voltage applications up to 950 VAC. Designed for card extender termination via clearance holes, it ensures secure mounting and efficient signal transmission. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact size, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. Additionally, with termination plating in matte tin, it meets industry standards for quality and durability. Perfect for high-reliability applications, this connector is a crucial component for electronic devices in demanding settings.