EBM15DCTD

Heilind Number:SULEBM15DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCTD

Detailed Description

Designed for high reliability in demanding environments, the EBM15DCTD board-to-board PCB connector features PBT and Phosphor Bronze construction with gold plating for optimal conductivity. With a 3A amperage rating and 950VAC voltage, this female connector is perfect for power and signal transmission in industrial applications. Its hairpin contact type and straight orientation ensure secure connections, while the through-hole termination method guarantees easy installation. With 30 positions spread across two rows and a pitch of 3.96mm, it offers ample connectivity in a compact .37in x .61in package. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Whether for telecommunications, aerospace, or automotive use, the EBM15DCTD is the ideal choice for high-performance PCB connections.