| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DCTH |
EBM15DCTH
| Heilind Number: | SULEBM15DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DCTH PCB connector, designed for high-performance applications. This female connector features two rows with a pitch of 3.96mm (.156in) and offers 30 gold-plated hairpin contacts for reliable connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and excellent electrical conductivity, with a maximum voltage rating of 950VAC. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust the EBM15DCTH for secure and efficient board-to-board connections in your electronic systems.

