EBM15DCTI

Heilind Number:SULEBM15DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCTI

Detailed Description

This high-performance board-to-board connector, SKU EBM15DCTI, features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector has two rows of 30 gold-plated contacts, with a pitch of 3.96mm, providing secure and efficient signal transmission. Its threaded mount type and thru-hole termination method offer easy and stable installation on PCBs. The phosphor bronze contact material and matte tin termination plating enhance conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. Designed for high reliability, this connector is perfect for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the EBM15DCTI.