EBM15DCTN-S288

Heilind Number:SULEBM15DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCTN-S288

Detailed Description

Introducing the EBM15DCTN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding industrial environments. With a compact form factor and a dual-row design featuring 30 female pins, this connector offers seamless connectivity for a wide range of applications. Constructed with durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and corrosion resistance. The Hairpin contact type and Card Extender termination method guarantee secure and efficient mating. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it meets the stringent requirements of hi-rel environments. With a pitch of 3.96mm and a tail length of 3.94mm, it provides easy installation and maintenance. Trust in the EBM15DCTN-S288 for robust and dependable board-to-board connections in your critical systems.