EBM15DCTN

Heilind Number:SULEBM15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCTN

Detailed Description

Introducing the EBM15DCTN, a high-performance board-to-board and card edge connector designed for demanding applications. With a compact form factor and 30 gold-plated contact positions, this connector ensures reliable signal transmission in high-density electronic systems. The Phosphor Bronze contacts, terminated through holes, guarantee secure and durable connections. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 950VAC, it is ideal for use in harsh environments. The straight orientation and hairpin contact type facilitate easy mating and unmating processes. Tailored for efficiency, the EBM15DCTN features a 3A amperage rating and a pitch of 3.96mm (.156 in), making it suitable for various power and signal applications. Trust in the EBM15DCTN for dependable connectivity in critical systems.