EBM15DCTS-S288

Heilind Number:SULEBM15DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCTS-S288

Detailed Description

This high-performance female board-to-board PCB connector, with SKU EBM15DCTS-S288, boasts a robust construction featuring PBT and Phosphor Bronze materials. Designed for reliability in demanding environments, it offers a 3A amperage capacity and can handle up to 950VAC, making it suitable for a wide range of applications. With two rows and 30 positions, it provides ample connectivity options. The side-hole mount type and card extender termination method ensure secure and efficient installation. The contact pins, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its hairpin contact type and straddle orientation further enhance its versatility. With a compact size (15.49mm x 9.4mm) and a low profile (height: 0.61in), it saves space while delivering top-notch performance.(matte tin)