EBM15DCTS

Heilind Number:SULEBM15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCTS

Detailed Description

Introducing the EBM15DCTS Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding environments. With a pitch of 3.96mm and 30 positions, this connector ensures efficient signal transmission. Featuring PBT and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and durability. The Hairpin contact type and Thru Hole termination method guarantee secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various applications. The connector, with a sleek straight orientation, is 15.49mm in height and 9.4mm in width, making it compact and space-saving. Ideal for professional use in industries such as aerospace, defense, and telecommunications, the EBM15DCTS is a top-notch choice for your connectivity needs.