EBM15DCTT-S288

Heilind Number:SULEBM15DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCTT-S288

Detailed Description

SKU EBM15DCTT-S288 features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is suitable for high-power applications. It boasts two rows of hairpin contacts plated with gold for optimal conductivity. The threaded mount type and card extender termination method offer secure and stable connections. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Suitable for board-to-board and card edge connections, it is a valuable component in various electronic systems. The matte tin termination plating ensures long-term durability. While not specifically designed for high-reliability applications, it offers robust performance for standard use cases.