EBM15DCTT

Heilind Number:SULEBM15DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCTT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCTT

Detailed Description

Introducing the EBM15DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 contacts, accommodating a wide range of signal and power connections with a pitch of 3.96mm (.156 in). Constructed with a rugged PBT housing and gold-plated phosphor bronze contacts, it ensures reliable conductivity in harsh environments. With a rated voltage of 950 VAC and amperage of 3A, it meets stringent electrical requirements. The threaded mount and through-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial systems. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), offers space-saving connectivity solutions. The EBM15DCTT is RoHS compliant and features matte tin termination plating for enhanced durability. Trust in this connector for high-reliability performance in your critical electronic assemblies.