EBM15DCWD

Heilind Number:SULEBM15DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCWD

Detailed Description

Introducing the EBM15DCWD, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and hairpin contact type make it versatile for various circuit configurations. Its straight orientation and through-hole termination method offer easy and secure installation on PCBs. Gold-plated contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a total of 30 positions, it allows for high-density interconnections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the EBM15DCWD for your critical connectivity needs.