EBM15DCWH

Heilind Number:SULEBM15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCWH

Detailed Description

The EBM15DCWH is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows, it offers secure connectivity with a clearance hole mount type and thru-hole termination method. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee excellent conductivity, while the hairpin contact type and straight orientation facilitate easy mating. With 30 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBM15DCWH for efficient and durable board-level connections in your electronic systems.