| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DCWN |
EBM15DCWN
| Heilind Number: | SULEBM15DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze female connector, SKU EBM15DCWN. With two rows and a pitch of 3.96mm, it boasts 30 hairpin contacts plated in gold for optimal conductivity. Operating at up to 950VAC and 3A, this connector is designed for high-performance applications. Featuring a straight orientation and through-hole termination, it ensures secure and reliable connections. RoHS compliant with a wide operating temperature range from -65 to 125°C, it is suitable for various environments. Its compact size of 15.49mm in height and 9.4mm in width makes it ideal for space-constrained PCB layouts. A matte tin termination plating adds durability. Perfect for board-to-board and card edge connections, the EBM15DCWN guarantees quality and performance.

