EBM15DKAH

Heilind Number:SULEBM15DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM15DKAH. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 30 positions, allowing for secure and efficient connectivity. The cantilever contact type with gold plating on phosphor bronze ensures reliable signal transmission, even in demanding environments. With a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for various power and signal applications. Its robust construction, including matte tin termination plating and an operating temperature range of -65 - 125°C, guarantees durability and stability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the EBM15DKAH connector is compact yet powerful, making it ideal for use in a wide range of electronic devices and systems.