EBM15DKAI

Heilind Number:SULEBM15DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKAI

Detailed Description

This PBT & Phosphor Bronze Board to Board PCB Connector, featuring a compact design with two rows and 30 positions, is essential for high-performance electronic connections. With a threaded mount type and thru-hole termination method, it ensures secure and reliable assembly. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and durability, suitable for demanding applications. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 950 VAC, this connector guarantees stable performance even in harsh environments. Its cantilever contact type and right-angle orientation further enhance versatility. The matte tin termination plating adds to its robust construction. Ideal for various industries, including aerospace, defense, and telecommunications, this EBM15DKAI connector is a trusted solution for your connectivity needs.