EBM15DKAN

Heilind Number:SULEBM15DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKAN

Detailed Description

Introducing the EBM15DKAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features 30 gold-plated contact points, ensuring reliable signal transmission even in high-voltage applications (950 VAC). The female gender, right-angle orientation, and cantilever contact type make it ideal for space-constrained layouts. Constructed with PBT and phosphor bronze materials, it offers durability and stability under extreme operating conditions (-65 to 125 °C). The termination method through hole with matte tin plating guarantees secure attachment to PCBs. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it is suitable for various electronic devices. Trust the EBM15DKAN for efficient and durable board-to-board connections in your projects.