EBM15DKAS

Heilind Number:SULEBM15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKAS

Detailed Description

Introducing the EBM15DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a rugged construction of PBT and Phosphor Bronze, ensuring reliable performance in extreme environments. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, while the matte tin termination plating ensures secure connections. With 30 positions and a pitch of 3.96mm, it enables seamless PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EBM15DKAS for superior quality and performance in your electronic designs.