EBM15DKAT

Heilind Number:SULEBM15DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKAT

Detailed Description

Introducing the EBM15DKAT, a high-performance board-to-board and card edge connector designed for demanding applications. Made from durable PBT and Phosphor Bronze materials, this connector offers robust connectivity with a current rating of 3A and a voltage capability of 950VAC. Featuring a female gender with two rows and 30 positions, it ensures reliable signal transmission in complex circuitry. The threaded mount type and thru-hole termination method provide secure and stable installation. With gold contact plating and cantilever contact type, it guarantees low contact resistance and high durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the EBM15DKAT meets the highest quality standards. Upgrade your connectivity solutions with this reliable and high-performance connector.