EBM15DKDD

Heilind Number:SULEBM15DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKDD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKDD

Detailed Description

Introducing the EBM15DKDD, a high-performance female connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. With a pitch of 3.96mm, it offers precise connectivity in a two-row design with 30 positions. The cantilever contact type and straight orientation make it easy to insert and secure. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Meeting stringent quality standards, this connector is ideal for board-to-board and card edge connections in various electronic devices. With a voltage rating of 950VAC and amperage of 3A, it guarantees reliable performance. Its clearance hole mount type and through-hole termination method simplify installation. The matte tin termination plating enhances solderability. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, this connector is a perfect choice for your connectivity needs. Available with EBM15DKDD acronym, it is the ultimate solution for high-reliability applications.