EBM15DKDI

Heilind Number:SULEBM15DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKDI

Detailed Description

Introducing the EBM15DKDI, a high-performance female PCB connector designed for demanding applications. This connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. The threaded mount type and thru-hole termination method offer secure and stable installation. Gold-plated phosphor bronze contacts provide excellent signal transmission. With a pitch of 3.96mm and 30 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its functionality. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Whether used in hi-rel applications or standard setups, the EBM15DKDI ensures exceptional performance. Trust in this connector for seamless board-to-board and card edge connections in your electronic designs.