EBM15DKDN

Heilind Number:SULEBM15DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKDN

Detailed Description

Introducing our SKU EBM15DKDN, a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector boasts a durable construction that ensures longevity and performance. Featuring two rows with 30 positions, it offers ample connectivity options. The Cantilever contact type with gold plating guarantees optimal signal transmission, while the Matte Tin termination plating enhances solderability. With a 3A amperage and 950VAC voltage rating, this connector is suitable for a wide range of applications. Its straight orientation and no mounting requirement make installation easy. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Trust in the EBM15DKDN for your connectivity needs.