EBM15DKDS

Heilind Number:SULEBM15DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKDS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKDS

Detailed Description

Introducing the EBM15DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a dual-row, 30-position layout and a pitch of 3.96mm, it offers versatile connectivity options. The cantilever contact design and side hole mount type make for easy and secure installations, while the termination through-hole method guarantees stable connections. Operating at a wide temperature range of -65 to 125°C and rated for up to 950VAC, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBM15DKDS for seamless and durable board-to-board connections in your electronic designs.