EBM15DKED

Heilind Number:SULEBM15DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKED
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKED

Detailed Description

Introducing the EBM15DKED, a high-performance PCB connector designed for demanding applications. With a compact two-row layout and a pitch of 3.96mm (.156in), this connector offers efficient connectivity in tight spaces. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a maximum voltage rating of 950VAC. The cantilever contact type and right-angle orientation make it ideal for secure board-to-board connections. With a maximum operating temperature range of -65 to 125°C, it guarantees durability even in harsh environments. The connector's matte tin termination plating and clearance hole mount type provide easy and secure installation on PCBs. With 30 positions and a 3A amperage rating, it's perfect for high-density applications. Trust the EBM15DKED for superior performance in your electronic designs.