EBM15DKEI

Heilind Number:SULEBM15DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKEI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKEI

Detailed Description

Introducing the EBM15DKEI, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is perfect for demanding applications. Featuring two rows of 30 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation offer easy and secure connections. With a pitch of 3.96 mm, operating temperature range of -65 to 125°C, and threaded mount type, it's suitable for various environments. The termination method is through-hole with matte tin plating, guaranteeing robust solder connections. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet sturdy. Trust in the EBM15DKEI for your critical connection needs.