EBM15DKEN

Heilind Number:SULEBM15DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKEN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKEN

Detailed Description

Introducing the EBM15DKEN, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a contact rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. Featuring a dual-row design with 30 positions, it offers ample connectivity options. The Cantilever contact type with Gold plating guarantees low contact resistance and enhanced durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Its right-angle orientation and no mounting requirement provide flexibility in installation. With Matte Tin termination plating, it offers excellent solderability. The EBM15DKEN is the perfect choice for demanding industrial and electronic applications.