EBM15DKES

Heilind Number:SULEBM15DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKES

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector, SKU EBM15DKES. Designed for reliability and performance, this female connector features two rows with a 3A amperage capacity. Its side hole mount type and thru-hole termination method ensure secure attachment to your PCB. Constructed with high-quality phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. The cantilever contact type and right-angle orientation make for easy and efficient connections. With 30 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, and with a compact height and width of 13.97mm and 9.4mm respectively, it is ideal for space-constrained environments. The matte tin termination plating enhances its longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, the EBM15DKES ensures reliable interconnectivity in various electronic systems.