EBM15DKJD

Heilind Number:SULEBM15DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKJD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKJD

Detailed Description

Introducing the EBM15DKJD, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 30 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on PCBs. Trust in the EBM15DKJD for robust and high-speed connections in your electronic systems.