EBM15DKJH

Heilind Number:SULEBM15DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKJH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKJH

Detailed Description

Introducing the EBM15DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in industrial environments. Boasting an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. Its two rows with 30 positions allow for versatile connections, while the clearance hole mount type and thru-hole termination method simplify installation. The gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the cantilever contact type and right-angle orientation enhance accessibility in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable PCB real estate. The matte tin termination plating provides corrosion resistance, ensuring long-term reliability. Perfect for use in aerospace, defense, and other high-reliability industries, the EBM15DKJH is a trusted solution for your connectivity needs.