EBM15DKJI

Heilind Number:SULEBM15DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKJI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKJI

Detailed Description

The EBM15DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm and 30 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for harsh environments. The cantilever contact type and right-angle orientation facilitate easy mating and space-saving installation. With a connector height of 13.97mm and width of 9.4mm, it is compact yet efficient. The Matte Tin termination plating adds durability to the connector. Ideal for industrial and commercial electronics, the EBM15DKJI is a reliable solution for your connectivity needs.